Bel Fuse SS-39100-039

Conn Modular Plug PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port Cat 6
$ 0.783
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse SS-39100-039.

IHS

Datasheet1 page10 years ago

Master Electronics

Inventory History

3 month trend:
+155%

CAD Models

Download Bel Fuse SS-39100-039 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Telecom and Datacom Connector, 6 Contact(s), Male, Straight, Crimp Terminal, Plug
Telecom and Datacom Connector, 4 Contact(s), Male, Straight, Crimp Terminal, Plug
Conn RJ-45 PL 4 POS 1.02mm Crimp ST Cable Mount 4 Terminal 1 Port Cat 3 Bag

Descriptions

Descriptions of Bel Fuse SS-39100-039 provided by its distributors.

Conn Modular Plug PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port Cat 6
Ethernet Cables / Networking Cables CONN CAT6 PLUG
RJ Connector, 8 Contact(s), Male, Wire Terminal, Locking, Plug
SS-39100-039 | Stewart Connector SS-39100-039
Ethernet Connectors ;SS39100039
Connector, Rj45, Plug, 8P8C, Crimp; Modular Connector Type:Rj45 Plug; Port Configuration:1 X 1 Port; No. Of Positions/Loaded Contacts (Per Port):8P8C; Lan Category:Cat6; Ip Rating:-; Connector Mounting:Cable Mount; Connector Rohs Compliant: Yes |Stewart Connector SS-39100-039

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS-39100-039.