Bel Fuse SC-2ADK010F

USB Cables / IEEE 1394 Cables USB 2.0 Type A 10FT Round Cable End
$ 3.582
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse SC-2ADK010F.

Sager Electronics

Datasheet2 pages6 years ago
Datasheet1 page6 years ago

Inventory History

3 month trend:
-77.26%

Descriptions

Descriptions of Bel Fuse SC-2ADK010F provided by its distributors.

USB Cables / IEEE 1394 Cables USB 2.0 Type A 10FT Round Cable End
Cable Assembly USB 2.0 Type-A to Free End
CABLE ASSY USB 2.0 TYPE A 10FT
USB CABLE, 2.0 A PLUG-FREE END, 10FT; Co; USB CABLE, 2.0 A PLUG-FREE END, 10FT; Connector to Connector: Type A Plug to Free End; Cable Length - Metric: 3.05m; Cable Length - Imperial: 10ft; USB Standard: USB 2.0; Jacket Color: Black; Electronic Marking: -; Product Range: -

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SC2ADK010F