Steward CM2545X171R-00

Choke Common Mode 170 Ohms SMT
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Steward CM2545X171R-00.

IHS

Datasheet2 pages22 years ago

DigiKey

Alternate Parts

Price @ 1000
$ 1.052
Stock
26,208
494,118
Authorized Distributors
0
6
Inductance
-
-
Impedance
170 Ω
170 Ω
Test Frequency
-
100 MHz
Current Rating
10 A
10 A
DC Resistance (DCR)
3 mΩ
10 mΩ
Number of Lines
2
2

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of Steward CM2545X171R-00 provided by its distributors.

CHOKE COMMON MODE 170 OHMS SMT
Data Line Filter, 2 Function(s), 75V, 10A

Manufacturer Aliases

Steward has several brands around the world that distributors may use as alternate names. Steward may also be known as the following names:

  • STEW
  • STEWARD INC
  • STEWARD/LAIRD
  • STEWARD/LAIRD TECH
  • STEWRD
  • LAIRD/STEWARD
  • STEWARD PTE LTD
  • Laird Technologies - Steward
  • STEWARD / LARID TECH
  • Laird Tech/Steward
  • STEWADR
  • Steward a Unit of Laird Techno
  • STEWARD(RoHS)
  • STEWARD PTE
  • STEWARD/EMI
  • Steward Incorporated
  • STEWD
  • Steward/Laird Technology

Part Number Aliases

This part may be known by these alternate part numbers:

  • CM2545X171R00