Stäubli 66.9328-28

Xzgl-425 4 Mm Stackable Plug Grey Rohs Compliant: Yes |Staubli 66.9328-28
$ 7.985
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stäubli 66.9328-28.

Burklin Elektronik

Datasheet1 page5 years ago
Datasheet1 page7 years ago

Inventory History

3 month trend:
+11.19%

Descriptions

Descriptions of Stäubli 66.9328-28 provided by its distributors.

Xzgl-425 4 Mm Stackable Plug Grey Rohs Compliant: Yes |Staubli 66.9328-28
Stackable, 4 mm, with Spring-Loaded, for Self Assembly of Test Leads
4 mm plug, screw connection, 2.5 mm², CAT II, gray, 66.9328-28
GREY 4MM BANANA PLUG, NICKEL PLATED, 600V, 32A
Staubli 4 mm, , 600V, 32A, , 59mm
Protective Sleeve = Retractable / Stacking = Stackable / Connector Diameter = 4 mm / Contact Plating = Nickel / Rated Current A = 32 / Rated Voltage AC VAC = 600 / Rated Voltage DC VDC = 600 / Orientation = Straight / Overall Length mm = 59 / Colour = Grey / Termination Type = Screw Terminal

Manufacturer Aliases

Stäubli has several brands around the world that distributors may use as alternate names. Stäubli may also be known as the following names:

  • Staubli
  • Stäubli Electrical Connectors
  • Staeubli
  • Stäubli International AG
  • CAIG Laboratories