Contact A = Banana Plug, 4 mm, Stackable / Contact B = Banana Plug, 4 mm, Stackable / Rated Voltage AC V = 600 / Rated Voltage DC kV = 1 / Rated Current A = 19 / Contact Material = Zinc Copper / Contact Material = Gold-Plated / Insulation Material = Silicone / Cross-Section mm² = 1 / Lead Length m = 1 / Overall Length m = 1.1 / Safety Category = CAT II 1 kV / Safety Category = CAT III 600 V / Lead Colour = Black