Stäubli 66.2010-05021

Stackable 4Mm Banana Plug, Black, 0.5M Rohs Compliant: Yes |Staubli 66.2010-05021..
$ 6.872
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stäubli 66.2010-05021.

Burklin Elektronik

Datasheet4 pages3 years ago

Inventory History

3 month trend:
+159%

Descriptions

Descriptions of Stäubli 66.2010-05021 provided by its distributors.

Stackable 4Mm Banana Plug, Black, 0.5M Rohs Compliant: Yes |Staubli 66.2010-05021..
Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 500 mm, black, PVC, 1.0 mm², CAT II, CAT III, 66.2010-05021
Contact A = Banana Plug, 4 mm, Stackable / Contact B = Banana Plug, 4 mm, Stackable / Rated Voltage AC V = 600 / Rated Voltage DC kV = 1 / Rated Current A = 19 / Contact Material = Zinc Copper / Contact Material = Nickel-Plated / Insulation Material = PVC / Cross-Section mm² = 1 / Lead Length mm = 500 / Overall Length mm = 613 / Safety Category = CAT II 1 kV / Safety Category = CAT III 600 V / Lead Colour = Black

Images

Manufacturer Aliases

Stäubli has several brands around the world that distributors may use as alternate names. Stäubli may also be known as the following names:

  • Staubli
  • Stäubli Electrical Connectors
  • Staeubli
  • Stäubli International AG
  • CAIG Laboratories

Part Number Aliases

This part may be known by these alternate part numbers:

  • 66.2010-05021.
  • 66.2010-05021..