Connector A = 2x Banana Plug / Connector A Diameter = 2 mm / Connector A Material = Brass / Connector A Plating = Nickel / Connector B = Banana Socket / Connector B Diameter = 2 mm / Connector B Material = Brass / Connector B Plating = Nickel / Rated Voltage AC VAC = 600 / Rated Voltage DC VDC = 600 / Rated Current A = 10 / Colour = Black / Overall Length mm = 33.9