Stäubli 64.9301-21

Jumper, pitch 11 mm, 30 VAC/60 VDC, 60 V, 32 A, gold-plated, black, 64.9301-21
$ 5.976
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stäubli 64.9301-21.

Burklin Elektronik

Datasheet1 page5 years ago

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Stäubli 64.9301-21 provided by its distributors.

Jumper, pitch 11 mm, 30 VAC/60 VDC, 60 V, 32 A, gold-plated, black, 64.9301-21
4 MM CONNECTING PLUGS
Connector A = 2x Banana Plug / Connector A Diameter = 4 mm / Connector A Material = Brass / Connector A Plating = Gold / Connector B = Banana Socket / Connector B Diameter = 4 mm / Connector B Material = Brass / Connector B Plating = Gold / Rated Voltage AC VAC = 30 / Rated Voltage DC VDC = 60 / Rated Current A = 32 / Colour = Black / Overall Length mm = 43

Manufacturer Aliases

Stäubli has several brands around the world that distributors may use as alternate names. Stäubli may also be known as the following names:

  • Staubli
  • Stäubli Electrical Connectors
  • Staeubli
  • Stäubli International AG
  • CAIG Laboratories