Stäubli 64.3042-24

BANANA CONNECTOR, YELLOW, PLUG, 32A; Available until stocks are exhausted
$ 1.337
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stäubli 64.3042-24.

Burklin Elektronik

Datasheet1 page3 years ago

TME

Inventory History

3 month trend:
+22.18%

Descriptions

Descriptions of Stäubli 64.3042-24 provided by its distributors.

BANANA CONNECTOR, YELLOW, PLUG, 32A; Available until stocks are exhausted
4 mm socket, solder connection, mounting Ø 8.1 mm, yellow, 64.3042-24
ADAPTER, 2X4MM PIN, 32A, 1KV, YELLOW ROHS COMPLIANT: YES
BANANA CONN, SKT, 25A, 60VDC, YELLOW;
Socket Mount = Panel Mount / Socket Diameter = 4 mm / Panel Mount = Threaded / Contact Material = Brass / Contact Plating = Nickel / Rated Current A = 25 / Rated Voltage AC VAC = 30 / Rated Voltage DC VDC = 60 / Orientation = Straight / Overall Length mm = 26 / Colour = Yellow / Termination Type = Solder Cup

Manufacturer Aliases

Stäubli has several brands around the world that distributors may use as alternate names. Stäubli may also be known as the following names:

  • Staubli
  • Stäubli Electrical Connectors
  • Staeubli
  • Stäubli International AG
  • CAIG Laboratories

Part Number Aliases

This part may be known by these alternate part numbers:

  • 64.3042-24.