Stäubli 64.1043-21

BANANA CONNECTOR, GREEN, PLUG, 19A; Available until stocks are exhausted
$ 2.982
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stäubli 64.1043-21.

Burklin Elektronik

Datasheet4 pages3 years ago

Inventory History

3 month trend:
+90.00%

Descriptions

Descriptions of Stäubli 64.1043-21 provided by its distributors.

BANANA CONNECTOR, GREEN, PLUG, 19A; Available until stocks are exhausted
Stäubli 641043-21 LQ-4A-39 jack plug 4 mm pin blk stackable 1 pc
Conn 4mm Banana Plug M 1 POS Solder ST Cable Mount 1 Port
4 mm plug, solder connection, 2.5 mm², black, 64.1043-21
BANANA CONN, PLUG, 19A, 60VDC, GREEN ROHS COMPLIANT: YES
BANANA CONN, PLUG, 32A, 60VDC, BLACK
Test Plug Tip = Unshrouded / Stacking = Stackable / Connector Diameter = 4 mm / Contact Material = Copper Alloy / Contact Plating = Gold / Insulation = Insulated / Rated Current A = 32 / Rated Voltage AC VAC = 30 / Rated Voltage DC VDC = 60 / Orientation = Straight / Overall Length mm = 54.3 / Colour = Black / Termination Type = Soldering

Manufacturer Aliases

Stäubli has several brands around the world that distributors may use as alternate names. Stäubli may also be known as the following names:

  • Staubli
  • Stäubli Electrical Connectors
  • Staeubli
  • Stäubli International AG
  • CAIG Laboratories

Part Number Aliases

This part may be known by these alternate part numbers:

  • 64.1043-21.