Stäubli 63.9352-21

Jumper, pitch 6 mm, 30 VAC/60 VDC, 70 V, 10 A, gold-plated, black, 63.9352-21
$ 5.677
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stäubli 63.9352-21.

element14 APAC

Datasheet2 pages19 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+46.47%

Descriptions

Descriptions of Stäubli 63.9352-21 provided by its distributors.

Jumper, pitch 6 mm, 30 VAC/60 VDC, 70 V, 10 A, gold-plated, black, 63.9352-21
JUMPER, 6MM, BLACK; Accessory Type: Jumper; No. of Positions: 2Ways; Pitch Spacing: 6mm; Product Range: -; SVHC: No SVHC (15-Jan-2019); Current Rating: 10A; Voltage Rating VAC: 33V
Connector A = 2x Banana Plug / Connector A Diameter = 2 mm / Connector A Material = Brass / Connector A Plating = Gold / Connector B = Banana Socket / Connector B Diameter = 2 mm / Connector B Material = Brass / Connector B Plating = Gold / Rated Voltage AC VAC = 30 / Rated Voltage DC VDC = 60 / Rated Current A = 10 / Colour = Black / Overall Length mm = 30.4

Manufacturer Aliases

Stäubli has several brands around the world that distributors may use as alternate names. Stäubli may also be known as the following names:

  • Staubli
  • Stäubli Electrical Connectors
  • Staeubli
  • Stäubli International AG
  • CAIG Laboratories