Stäubli 49.7044-22

4 mm socket, flat plug connection, mounting Ø 12.2 mm, CAT III, red, 49.7044-22
$ 1.634
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stäubli 49.7044-22.

Burklin Elektronik

Datasheet1 page7 years ago

Inventory History

3 month trend:
+12.68%

Descriptions

Descriptions of Stäubli 49.7044-22 provided by its distributors.

4 mm socket, flat plug connection, mounting Ø 12.2 mm, CAT III, red, 49.7044-22
4MM SAFETY SOCKET RED, TABS, 24A; Available until stocks are exhausted
Conn Test Socket F 1 POS Screw ST Panel Mount 1 Port
Staubli 49.7044-22 Banana Socket
Socket Mount = Panel Mount / Socket Diameter = 4 mm / Panel Mount = Threaded / Contact Material = Brass / Contact Plating = Nickel / Rated Current A = 24 / Rated Voltage AC kVAC = 1 / Rated Voltage DC kVDC = 1 / Orientation = Straight / Overall Length mm = 31.5 / Colour = Red / Termination Type = Blade Terminal, 4.8 x 0.8 mm

Manufacturer Aliases

Stäubli has several brands around the world that distributors may use as alternate names. Stäubli may also be known as the following names:

  • Staubli
  • Stäubli Electrical Connectors
  • Staeubli
  • Stäubli International AG
  • CAIG Laboratories