Connector A = Banana Plug / Connector A Diameter = 2 mm / Connector A Material = Brass / Connector A Plating = Gold / Connector B = Banana Socket / Connector B Diameter = 4 mm / Rated Voltage AC VAC = 30 / Rated Voltage DC VDC = 60 / Rated Current A = 10 / Colour = Red / Overall Length mm = 36