Stäubli 24.0110

Reducer adapter, 4 mm plug to 2 mm socket, CAT II, 24.0110
$ 2.12
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stäubli 24.0110.

TME

Datasheet1 page3 years ago

Inventory History

3 month trend:
-61.70%

Descriptions

Descriptions of Stäubli 24.0110 provided by its distributors.

Reducer adapter, 4 mm plug to 2 mm socket, CAT II, 24.0110
Staubli 24.0110 Banana Connector
Connector A = Banana Plug / Connector A Diameter = 4 mm / Connector A Material = Brass / Connector A Plating = Gold / Connector B = Banana Plug / Connector B Diameter = 2 mm / Connector B Material = Brass / Connector B Plating = Gold / Rated Voltage AC VAC = 30 / Rated Voltage DC VDC = 60 / Rated Current A = 25 / Colour = Metal / Overall Length mm = 16

Manufacturer Aliases

Stäubli has several brands around the world that distributors may use as alternate names. Stäubli may also be known as the following names:

  • Staubli
  • Stäubli Electrical Connectors
  • Staeubli
  • Stäubli International AG
  • CAIG Laboratories