Connector A = Fork Terminal / Connector A Material = Brass / Connector A Plating = Gold / Connector B = Socket / Connector B Diameter = 4 mm / Connector B Material = Brass / Connector B Plating = Gold / Rated Voltage AC kVAC = 1 / Rated Voltage DC kVDC = 1 / Rated Current A = 32 / Colour = Black / Overall Length mm = 55.8