Stäubli 23.3000-23

4 mm socket, flat plug connection, mounting Ø 12.2 mm, CAT III, blue, 23.3000-23
$ 2.91
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stäubli 23.3000-23.

Farnell

Datasheet1 page8 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.08%

Descriptions

Descriptions of Stäubli 23.3000-23 provided by its distributors.

4 mm socket, flat plug connection, mounting Ø 12.2 mm, CAT III, blue, 23.3000-23
BANANA JACK, 4MM, 24A, QC, BLUE, PK2; Gender:Jack; Connector Mounting:Panel Mount; Current Rating:24A; Voltage Rating:1kV; Contact Plating:Gold Plated Contacts; Connector Colour:Blue; Contact Material:Brass; Contact Termination RoHS Compliant: Yes
Socket Mount = Panel Mount / Socket Diameter = 4 mm / Panel Mount = Threaded / Contact Material = Brass / Contact Plating = Gold / Insulation Material = Polyamide (PA) / Rated Current A = 24 / Rated Voltage AC kVAC = 1 / Rated Voltage DC kVDC = 1 / Orientation = Straight / Overall Length mm = 31.5 / Colour = Blue / Termination Type = Blade Terminal, 4.8 x 0.8 mm

Manufacturer Aliases

Stäubli has several brands around the world that distributors may use as alternate names. Stäubli may also be known as the following names:

  • Staubli
  • Stäubli Electrical Connectors
  • Staeubli
  • Stäubli International AG
  • CAIG Laboratories