Stäubli 23.1011-21

Stäubli 231011-21 EB2 jack socket 2mm blk insulated for plastic/metal plates
$ 1.337
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stäubli 23.1011-21.

Burklin Elektronik

Datasheet1 page7 years ago

Inventory History

3 month trend:
-65.49%

Descriptions

Descriptions of Stäubli 23.1011-21 provided by its distributors.

Stäubli 231011-21 EB2 jack socket 2mm blk insulated for plastic/metal plates
2 mm socket, flat plug connection, mounting Ø 4.9 mm, black, 23.1011-21
Insulated Flat Socket Rigid Made Of Machined Brass
Staubli 23.1011-21 Banana Socket
Socket Mount = Panel Mount / Socket Diameter = 2 mm / Panel Mount = Press-In / Contact Material = Brass / Contact Plating = Gold / Rated Current A = 10 / Rated Voltage AC VAC = 30 / Rated Voltage DC VDC = 60 / Orientation = Straight / Overall Length mm = 23 / Colour = Black / Termination Type = Blade Terminal, 2.8 x 0.8 mm

Images

Manufacturer Aliases

Stäubli has several brands around the world that distributors may use as alternate names. Stäubli may also be known as the following names:

  • Staubli
  • Stäubli Electrical Connectors
  • Staeubli
  • Stäubli International AG
  • CAIG Laboratories