Stäubli 23.1000

Gold 2 Mm Test Socket, 10A, 30 V AC, 60 V DC, Gold Plated
$ 0.286

Price and Stock

Inventory History

3 month trend:
+227%

Descriptions

Descriptions of Stäubli 23.1000 provided by its distributors.

GOLD 2 MM TEST SOCKET, 10A, 30 V AC, 60 V DC, GOLD PLATED
2 mm socket, solder connection, 2 mm, 23.1000
Staubli 2mm, , 30 V, 60V , 10A, , 6mm
Socket Mount = Panel Mount / Socket Diameter = 2 mm / Contact Material = Brass / Contact Plating = Gold / Rated Current A = 10 / Rated Voltage AC VAC = 30 / Rated Voltage DC VDC = 60 / Orientation = Straight / Colour = Metal / Termination Type = Soldering

Manufacturer Aliases

Stäubli has several brands around the world that distributors may use as alternate names. Stäubli may also be known as the following names:

  • Staubli
  • Stäubli Electrical Connectors
  • Staeubli
  • Stäubli International AG
  • CAIG Laboratories