Stäubli 23.0440-21

Adapter, cable lug 2-4.1 mm to 4 mm socket, black, CAT II, 23.0440-21
$ 7.336

Price and Stock

Inventory History

3 month trend:
+226%

Descriptions

Descriptions of Stäubli 23.0440-21 provided by its distributors.

Adapter, cable lug 2-4.1 mm to 4 mm socket, black, CAT II, 23.0440-21
Cable Lug Adapter, 5.2Mm Fork Lug, 4Mm Socket, 20 A, 1 Kv, Black Rohs Compliant: Yes |Staubli 23.0440-21
Staubli 23.0440-21 Fork Terminal
Connector A = Fork Terminal / Connector A Material = Brass / Connector A Plating = Gold / Connector B = Socket / Connector B Diameter = 4 mm / Connector B Material = Brass / Connector B Plating = Gold / Rated Voltage AC kVAC = 1 / Rated Voltage DC kVDC = 1 / Rated Current A = 20 / Colour = Black / Overall Length mm = 43.2

Manufacturer Aliases

Stäubli has several brands around the world that distributors may use as alternate names. Stäubli may also be known as the following names:

  • Staubli
  • Stäubli Electrical Connectors
  • Staeubli
  • Stäubli International AG
  • CAIG Laboratories