Stäubli 23.0060-22

2 mm socket, flat plug connection, mounting Ø 6.4 mm, red, 23.0060-22
$ 5.382
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stäubli 23.0060-22.

Farnell

Datasheet1 page8 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-31.22%

Descriptions

Descriptions of Stäubli 23.0060-22 provided by its distributors.

2 mm socket, flat plug connection, mounting Ø 6.4 mm, red, 23.0060-22
Banana Jack, 2Mm, 10A, Qc, Red; Gender:Jack; Connector Mounting:Panel Mount; Current Rating:10A; Voltage Rating:60Vdc; Contact Plating:-; Connector Colour:Red; Contact Material:Brass; Contact Termination Type:Quick Connect; Product Rohs Compliant: Yes |Staubli 23.0060-22
Socket Mount = Panel Mount / Socket Diameter = 2 mm / Panel Mount = Threaded / Contact Material = Brass / Contact Plating = Copper Alloy / Rated Current A = 10 / Rated Voltage AC VAC = 30 / Rated Voltage DC VDC = 60 / Orientation = Straight / Overall Length mm = 20.5 / Colour = Red / Termination Type = Blade Terminal, 2.8 x 0.8 mm

Manufacturer Aliases

Stäubli has several brands around the world that distributors may use as alternate names. Stäubli may also be known as the following names:

  • Staubli
  • Stäubli Electrical Connectors
  • Staeubli
  • Stäubli International AG
  • CAIG Laboratories