Stäubli 23.0030-29

2 mm socket, flat plug connection, mounting Ø 6.4 mm, white, 23.0030-29
$ 3.127

Price and Stock

Inventory History

3 month trend:
+308%

Descriptions

Descriptions of Stäubli 23.0030-29 provided by its distributors.

2 mm socket, flat plug connection, mounting Ø 6.4 mm, white, 23.0030-29
Stäubli 230030-29 LB-I2R Jack Socket 2mm White Insulated Metal Threads
Staubli 2mm, , 30 V, 60V , 10A, , 15.5mm
WHITE 2 MM TEST SOCKET, 10A, 30 V AC, 60 V DC
Socket Mount = Panel Mount / Socket Diameter = 2 mm / Panel Mount = Threaded / Contact Material = Brass / Contact Plating = Copper Alloy / Rated Current A = 10 / Rated Voltage AC VAC = 30 / Rated Voltage DC VDC = 60 / Orientation = Straight / Overall Length mm = 23 / Colour = White / Termination Type = Blade Terminal, 2.8 x 0.8 mm

Manufacturer Aliases

Stäubli has several brands around the world that distributors may use as alternate names. Stäubli may also be known as the following names:

  • Staubli
  • Stäubli Electrical Connectors
  • Staeubli
  • Stäubli International AG
  • CAIG Laboratories