Stäubli 22.2616-22

Stackable, 2 mm with spring-loaded MULTI LAM for self assembly of test leads Solder connection
$ 2.015
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stäubli 22.2616-22.

Burklin Elektronik

Datasheet1 page7 years ago

Inventory History

3 month trend:
+14.77%

Descriptions

Descriptions of Stäubli 22.2616-22 provided by its distributors.

Stackable, 2 mm with spring-loaded MULTI LAM for self assembly of test leads Solder connection
2Mm Banana Plug, Stackable, Cable Mount, Solder, 10 A, 60 Vdc, Red Rohs Compliant: Yes |Staubli 22.2616-22
2 mm plug, solder connection, 0.5 mm², red, 22.2616-22
Test Plug Tip = Unshrouded / Stacking = Stackable / Connector Diameter = 2 mm / Contact Material = Brass / Contact Plating = Gold / Insulation = Insulated / Rated Current A = 10 / Rated Voltage AC VAC = 30 / Rated Voltage DC VDC = 60 / Orientation = Straight / Overall Length mm = 23 / Colour = Red / Termination Type = Soldering

Manufacturer Aliases

Stäubli has several brands around the world that distributors may use as alternate names. Stäubli may also be known as the following names:

  • Staubli
  • Stäubli Electrical Connectors
  • Staeubli
  • Stäubli International AG
  • CAIG Laboratories