Startech HB31C4AB

4-PORT Usb-c Hub - Usb-c Host Laptop to 4X Usb Type-a Adapter Hub - Superspeed 1
$ 54.994
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech HB31C4AB.

RS (Formerly Allied Electronics)

Datasheet5 pages0 years ago

Inventory History

3 month trend:
-3.45%

Descriptions

Descriptions of Startech HB31C4AB provided by its distributors.

4-PORT USB-C HUB - USB-C HOST LAPTOP TO 4X USB TYPE-A ADAPTER HUB - SUPERSPEED 1
4-PORT USB-C HUB - USB C TO USB 3.1 GEN 2 HUB - 10GBPS - 4X USB-A - BUS POWERED
StarTech.com USB, 4, USB 3.1, USB A, USB
Output Ports = USB-A Socket / RJ45 Ports = Nej / USB Ports = 4 / USB Standard = 3.1 / Speed Max. (Data) Gbps = 10 / Power Source = Bus-Powered / Width mm = 56 / Depth mm = 56 / Height mm = 19

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR