Startech AS445C-POE-INJECTOR

Multi-gigabit Poe Injector, 4 Port, 5/2.5G Ethernet, Poe/poe+/poe++ Up to 95W
$ 393.449

Inventory History

3 month trend:
-12.50%

Descriptions

Descriptions of Startech AS445C-POE-INJECTOR provided by its distributors.

MULTI-GIGABIT POE INJECTOR, 4 PORT, 5/2.5G ETHERNET, POE/POE+/POE++ UP TO 95W
INJECTOR HUB, 4PORT, MULTI-GIGABIT POE++ ROHS COMPLIANT: YES
StarTech.com AS445C-POE-INJECTOR POE供电器
RS APAC
4-PORT MULTI-GIGABIT POE INJECTO
Product Type = Injector / PoE Power Budget W = 160 / Ethernet Switch Type = Unmanaged / Ports = 8 / RJ45 Ports = 8 / PoE Ports = 4 / Network Speed Gbps = 5 / Mounting Type = DIN Rail Mount / Mounting Type = Wall Mount / Current Consumption A = 3.3 / Operating Voltage Min. - AC V = 100 / Operating Voltage Max. - AC V = 240 / Operating Voltage Max. - DC V = 54 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 50 / Width mm = 94 / Depth mm = 70 / Height mm = 39

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR