Stackpole Electronics RMCF1210JT4K70

Res Thick Film 1210 4.7K Ohm 5% 0.33W(1/3W) ±200ppm/C Pad SMD Automotive T/R
$ 0.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RMCF1210JT4K70.

IHS

Datasheet13 pages2 years ago

Upverter

Stackpole Electronics

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
+53.51%

CAD Models

Download Stackpole Electronics RMCF1210JT4K70 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.02
$ 0.024
$ 0.024
Stock
7,249,050
3,367,173
3,367,173
Authorized Distributors
6
6
6
Resistance
4.7 kΩ
4.7 kΩ
4.7 kΩ
Case/Package
1210
1210
1210
Tolerance
5 %
5 %
5 %
Power Rating
500 mW
500 mW
500 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PanasonicERJ-14YJ472U
Res Thick Film 1210 4.7K Ohm 5% 1/2W ¦200ppm/¦C SMD Embossed Carrier T/R
Res Thick Film 1210 4.7K Ohm 5% 0.5W(1/2W) ±200ppm/C Epoxy Resin Pad SMD Automotive T/R
PanasonicERJ-14YJ512U
ERJ FIXED RESISTOR 1210 (3225Metric) Chip Resistor ±5% ±200ppm/C 5.1kOhm 0.5W 1/2W
PanasonicERJ-14YJ432U
Res Thick Film 1210 4.3K Ohm 5% 0.5W ±200ppm/°C Molded SMD Embossed Carrier T/R
MCR FIXED RESISTOR 1210 (3225Metric) Chip Resistor ±5% ±200ppm/C 4.3kOhm 0.25W 1/4W
Yageo GroupRC1210JR-074K7L
500mW Thick Film Resistors 200V ±100ppm/℃ ±5% 4.7kΩ 1210 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Stackpole Electronics RMCF1210JT4K70 provided by its distributors.

Res Thick Film 1210 4.7K Ohm 5% 0.33W(1/3W) ±200ppm/C Pad SMD Automotive T/R
RMCF FIXED RESISTOR 1210 (3225Metric) Chip Resistor ±5% ±200ppm/C 4.7kOhm 0.333W 1/3W
Fixed Resistor, Metal Glaze/thick Film, 5W, 4700ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210
RMCF Series 1210 Case 4.7 kOhm ±5 % ±100 ppm/°C SMT Thick Film Chip Resistor

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)