SRC Devices PRMA2A05

Relay, Reed; 0.25 A (Switching), 0.4 A (Carry); 3.75 V (Max.); 179 mW (Typ.)
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for PRMA2A05. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for SRC Devices PRMA2A05.

RS (Formerly Allied Electronics)

Datasheet7 pages25 years ago

Newark

Descriptions

Descriptions of SRC Devices PRMA2A05 provided by its distributors.

Relay, Reed; 0.25 A (Switching), 0.4 A (Carry); 3.75 V (Max.); 179 mW (Typ.)
PRMA RELAY 2FA 5V
Reed Relay; Contacts:DPST; Contact Carry Current:2A; Coil Voltage DC Max:5V; Relay Terminals:Thru Hole; Switching Current Max:0.5A; Switching Voltage Max:200V; Contact Carrying Power:179mW; Contact Rating:500mA RoHS Compliant: Yes

Manufacturer Aliases

SRC Devices has several brands around the world that distributors may use as alternate names. SRC Devices may also be known as the following names:

  • SRC
  • SRC Devices Inc
  • SRC DEVICE
  • SRC DEVICES / Coto

Part Number Aliases

This part may be known by these alternate part numbers:

  • PRMA 2A05
  • PRMA2A05.