Square D QOU225

Circuit Breaker, Miniature, 2-Pole, 25A, 120/240VAC, Mtg.Flush/Surface or DIN
$ 80.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D QOU225.

IHS

Datasheet2 pages7 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+1.15%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Square DQOU230
Circuit Breaker, Miniature, Thermal/Magnetic, 2 Pole, 30 A, 120/240VAC, DIN Rail
Circuit Breaker, FAZ Series, 32A, 2 Pole, 277/480V AC, 15kA at 277/480V AC, B Curve
Circuit Breaker, 2-P, 30A/480V, D, 480Y/277VAC, UL489 Listed, 10KAIC, DIN Mount
Carling TechnologiesMS1-B-14-630-3-1CB-A-C
Magnetic Circuit Breaker, 1 Pole(s), 30A, 50VDC, Panel Mount
Square DMG17427
Molded Case Circuit Breaker 30A Rohs Compliant: Yes
Circuit Breaker, FAZ Series, 20A, 2 Pole, 277/480V AC, 15kA at 277/480V AC, B Curve

Descriptions

Descriptions of Square D QOU225 provided by its distributors.

Circuit Breaker, Miniature, 2-Pole, 25A, 120/240VAC, Mtg.Flush/Surface or DIN
Miniature Circuit Breaker, QO Series, 25A, 2 Pole, 120/240V AC, 10kA at 120/240V AC
CIRCUIT BREAKER, THERMAL MAGNETIC, 2P, 25A; Product Range:QO Series; Current Rating:25A; No. of Poles:2 Pole; Voltage Rating VDC:48VDC; Voltage Rating VAC:240VAC; Circuit Breaker Mounting:DIN Rail; Operating Voltage Max:240VAC RoHS Compliant: No
Square D QOU225 Qo Miniature Circuit Breaker Brand: Square D. Part Number: QOU225. Square D QO Miniature Circuit Breaker, Type QOU Standard Unit Mount, 120/240 V AC, 25 A, 50/60 Hz, 10 kA Interrupt, Thermal Magnetic Trip, 2 Pole, 1 ph, Toggle Actuator, Box Lug, 14 to 2 AWG Wire, DIN Rail/Flush Mount, 104 deg F, 2.95 in L x 1.5 in W x 4.05 in H, Black. Additional Description: SQD -QOU225 MINIATURE CIRCUIT BREAKER 120/240V 25A 120/240V 25A. Catalog Description: Mini circuit breaker, QOU, 25A, 2 pole, 120/240VAC, 10kA..

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD