Square D 9070TF150D3

Transformer Control 150VA 208V-120V | Square D 9070TF150D3
$ 303.675
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D 9070TF150D3.

IHS

Datasheet3 pages3 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.65
Introduction Date2023-05-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Square D 9070TF150D3 provided by its distributors.

TRANSFORMER CONTROL 150VA 208V-120V | Square D 9070TF150D3
Square D Control Transformer, Type TF Industrial, 208 VAC Primary, 120 VAC Secondary, 150 VA Power, 50/60 Hz Frequency, 1 ph, Screw Clamp Connection, Panel Mounting, 105 deg C Insulation, Open Enclosure, 55 deg C, 3.75 in W x 3.59 in D x 4.55 in H Dimensions
Industrial Control Transformer, 150Va; Chassis Mount Transformer Type:Industrial Control; Secondary Voltages:120V; Power Rating:150Va; Frequency Range:50Hz/60Hz; Winding Type:Single Primary, Single Secondary; Current Rating:- Rohs Compliant: Yes |Square D By Schneider Electric 9070TF150D3

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9070-TF150D3