Chassis Mount Transformer, 150Va; Chassis Mount Transformer Type:Industrial Control; Secondary Voltages:120V; Power Rating:150Va; Frequency Range:50Hz/60Hz; Winding Type:-; Current Rating:-; Transformer Terminals:Screw Clamp Rohs Compliant: Yes |Square D By Schneider Electric 9070T150D3