SPC SPC20958

Compliant External 340 g 12.6 W 2 A 2 A 6.3 V 115 V

Price and Stock

DistributorSKUMinPkg
QuestSPC209580
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for SPC SPC20958.

IHS

Datasheet1 page16 years ago

Descriptions

Descriptions of SPC SPC20958 provided by its distributors.

Compliant External 340 g 12.6 W 2 A 2 A 6.3 V 115 V
Power Transformer
Transformer; Pcb Transformer Type:Safety Isolating; Secondary Voltages:2 X 6.3V; Power Rating:-; Frequency Range:-; Winding Type:Single Primary, Dual Secondary; Current Rating:2A; Isolation Voltage:2.5Kv; Product Range:- Rohs Compliant: Yes |Multicomp SPC20958

Manufacturer Aliases

SPC has several brands around the world that distributors may use as alternate names. SPC may also be known as the following names:

  • SPC TECHNOLOGY
  • SPC TECH
  • SPC TECHNOLOGY/ MULTICOMP
  • SPC Multicomp
  • SPC TECHNOLOGIES
  • SPC Electronics America
  • SPC Industrial
  • Multicomp SPC
  • SENIOR IN
  • SPC MulTexas Instrumentscomp