What’s new: Find the right parts faster with our redesigned experience

Learn more

SPC SPC20196

RFI Filter; Filter Type: Standard; Current Rating: 2A; Voltage Rating: 240V; Approval Bodies: UL, CSA; Current...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for SPC20196. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for SPC SPC20196.

element14

Datasheet1 page20 years ago

Descriptions

Descriptions of SPC SPC20196 provided by its distributors.

RFI Filter; Filter Type:Standard; Current Rating:2A; Voltage Rating:240V; Approval Bodies:UL, CSA; Current Rating:2A; Depth:1.15"; Height:3.25"; Leaded Process Compatible:Yes; Operating Temp. Max:85°C; Operating Temp. Min:-25°C ;RoHS Compliant: Yes

Manufacturer Aliases

SPC has several brands around the world that distributors may use as alternate names. SPC may also be known as the following names:

  • SPC TECHNOLOGY
  • SPC TECH
  • SPC TECHNOLOGY/ MULTICOMP
  • SPC Multicomp
  • SPC TECHNOLOGIES
  • SPC Electronics America
  • SPC Industrial
  • Multicomp SPC
  • SENIOR IN
  • SPC MulTexas Instrumentscomp