What’s new: Find the right parts faster with our redesigned experience

Learn more

SPC SPC13309

Power Cord; Conductor Size, AWG: 16AWG; Voltage Rating: 125V; Current Rating: 13A; Approval Categories: NEMA 5-15P;...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for SPC13309. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for SPC SPC13309.

Descriptions

Descriptions of SPC SPC13309 provided by its distributors.

Power Cord; Conductor Size, AWG:16AWG; Voltage Rating:125V; Current Rating:13A; Approval Categories:NEMA 5-15P; Cable Assembly Type:Power Cord; Cable Color:Black; Cable Length:2ft; Color:Black; Connector Type A:NEMA 5-15P ;RoHS Compliant: Yes

Manufacturer Aliases

SPC has several brands around the world that distributors may use as alternate names. SPC may also be known as the following names:

  • SPC TECHNOLOGY
  • SPC TECH
  • SPC TECHNOLOGY/ MULTICOMP
  • SPC Multicomp
  • SPC TECHNOLOGIES
  • SPC Electronics America
  • SPC Industrial
  • Multicomp SPC
  • SENIOR IN
  • SPC MulTexas Instrumentscomp