SPC MCCFR0W4J0622A50

Fixed Resistor, Carbon Film, 0.25W, 6200ohm, 250V, 5% +/-Tol, -450, 0ppm/Cel, Through Hole Mount
Production

Price and Stock

DistributorSKUMinPkg
QuestMCCFR0W4J0622A507,200
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for SPC MCCFR0W4J0622A50.

IHS

Datasheet5 pages5 years ago

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.65
Introduction Date2020-08-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of SPC MCCFR0W4J0622A50 provided by its distributors.

Fixed Resistor, Carbon Film, 0.25W, 6200ohm, 250V, 5% +/-Tol, -450,0ppm/Cel, Through Hole Mount
Carbon Film Resistor, 6.2Kohm, 250Mw 5%, Full Reel; Resistance:6.2Kohm; Product Range:mccfr0W4J Series; Power Rating:250Mw; Resistance Tolerance:± 5%; Resistor Case Style:axial Leaded; Voltage Rating:250V; No. Of Pins:2Pins Rohs Compliant: Yes

Manufacturer Aliases

SPC has several brands around the world that distributors may use as alternate names. SPC may also be known as the following names:

  • SPC TECHNOLOGY
  • SPC TECH
  • SPC TECHNOLOGY/ MULTICOMP
  • SPC Multicomp
  • SPC TECHNOLOGIES
  • SPC Electronics America
  • SPC Industrial
  • Multicomp SPC
  • SENIOR IN
  • SPC MulTexas Instrumentscomp