SPC MC11293

Resistor, Wirewound, 100 Kohm, 225W, 5%
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SPC MC11293.

Farnell

Datasheet1 page24 years ago

Newark

Descriptions

Descriptions of SPC MC11293 provided by its distributors.

RESISTOR, WIREWOUND, 100KOHM, 225W, 5%
RESISTOR, WIREWOUND, 100KOHM, 225W, 5%;; RESISTOR, WIREWOUND, 100KOHM, 225W, 5%; Resistance:100kohm; Resistance Tolerance:± 5%; Power Rating:225W; Temperature Coefficient:± 260ppm/°C; Resistor Element Material:Wirewound; Filter Terminals:Radial Lugs
Power Resistor; Power Rating:225W; Resistance:100kohm; Resistance Tolerance:± 5%; Series:MC; Temperature Coefficient:± 260ppm; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Termination Type:Radial Lugs ;RoHS Compliant: No

Manufacturer Aliases

SPC has several brands around the world that distributors may use as alternate names. SPC may also be known as the following names:

  • SPC TECHNOLOGY
  • SPC TECH
  • SPC TECHNOLOGY/ MULTICOMP
  • SPC Multicomp
  • SPC TECHNOLOGIES
  • SPC Electronics America
  • SPC Industrial
  • Multicomp SPC
  • SENIOR IN
  • SPC MulTexas Instrumentscomp