SPC MC0805B104K500A2.54MM

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF
EOL

Submit Request for Quote

Unfortunately we do not know of any distributors for MC0805B104K500A2.54MM. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for SPC MC0805B104K500A2.54MM.

IHS

Datasheet5 pages17 years ago

Farnell

Newark

element14 APAC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusEOL (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXSR215C104KAATR2
Capacitor,ceramic,100000Pf,50Vdc,10-% Tol,10+% Tol,x7R-Tc Code,-15,15%-Tc Rohs Compliant: No
Yageo GroupC320C104K5R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.1uF X7R 10% LS=2.54mm
Yageo GroupC322C104K5R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.1uF X7R 10% LS=5.08mm
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount
KYOCERA AVXSR215C104KAATR1
Cap Ceramic 0.1uF 50V X7R 10% Radial 5.08mm 125°C T/R
±10% 50V 100nF X7R Plugin,P=5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS

Descriptions

Descriptions of SPC MC0805B104K500A2.54MM provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF
CAP, 0.1µF, 50V, 10%, X7R; Capacitance: 0.1µF; Voltage Rating: 50V; Product Range: MC Series; Capacitance Tolerance: ± 10%; Capacitor Terminals: Radial Leaded; Dielectric Characteristic: X7R; Lead Spacing: 2.54mm; Operating Tem

Manufacturer Aliases

SPC has several brands around the world that distributors may use as alternate names. SPC may also be known as the following names:

  • SPC TECHNOLOGY
  • SPC TECH
  • SPC TECHNOLOGY/ MULTICOMP
  • SPC Multicomp
  • SPC TECHNOLOGIES
  • SPC Electronics America
  • SPC Industrial
  • Multicomp SPC
  • SENIOR IN
  • SPC MulTexas Instrumentscomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC0805B104K500A2.54MM.