SPC 861GR

TIP JACK, 7000V, 15A, GREEN; Connector Type: Tip Jack; For Use With: Banana Plug .175" Across Flats; Breakdown...
Datasheet

Price and Stock

DistributorSKUMinPkg
Quest861-GR400
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for SPC 861GR.

element14

Datasheet1 page24 years ago

Descriptions

Descriptions of SPC 861GR provided by its distributors.

TIP JACK, 7000V, 15A, GREEN; Connector Type:Tip Jack; For Use With:Banana Plug .175" Across Flats; Breakdown Voltage:7kV; Current Rating:15A; Wire Size AWG Max:16AWG; Insulator Color:Green; Color:Green; Connector Color:Green
Banana Jack; Connector Type:Banana Jack; Color:Green; Contact Material:Phosphor Bronze; Series:861; Contact Plating:Tin; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; For Use With:Banana Plug .175" Across Flats ;RoHS Compliant: Yes

Manufacturer Aliases

SPC has several brands around the world that distributors may use as alternate names. SPC may also be known as the following names:

  • SPC TECHNOLOGY
  • SPC TECH
  • SPC TECHNOLOGY/ MULTICOMP
  • SPC Multicomp
  • SPC TECHNOLOGIES
  • SPC Electronics America
  • SPC Industrial
  • Multicomp SPC
  • SENIOR IN
  • SPC MulTexas Instrumentscomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 861-GR