SPC 0402WGF5103TCE

Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 510000ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402

Submit Request for Quote

Unfortunately we do not know of any distributors for 0402WGF5103TCE. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for SPC 0402WGF5103TCE.

IHS

Datasheet9 pages18 years ago

Descriptions

Descriptions of SPC 0402WGF5103TCE provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 510000ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402
RESISOTR, 0402 1% 510K; Power Rating:0.0625W; Resistance:510kohm; Tolerance, Resistance:± 1%; Series:MC; Temperature, Operating Range:-55°C to +155°C; Resistor Element Type:Thick Film; Voltage, Rating:50V; Temperature Coefficient:± 100ppm/°C; Case Style:0402; Length / Height, External:1mm; Temp, Coeff, +:100ppm/°C; Temp, Coeff, -:100ppm/°C; Tolerance, +:1%; Tolerance, -:1%; Voltage Rating, DC:50V; Depth, External:0.35mm; Temp, Op. Max:155°C; Temp, Op. Min:-55°C; Width, External:0.50mm

Manufacturer Aliases

SPC has several brands around the world that distributors may use as alternate names. SPC may also be known as the following names:

  • SPC TECHNOLOGY
  • SPC TECH
  • SPC TECHNOLOGY/ MULTICOMP
  • SPC Multicomp
  • SPC TECHNOLOGIES
  • SPC Electronics America
  • SPC Industrial
  • Multicomp SPC
  • SENIOR IN
  • SPC MulTexas Instrumentscomp