Eaton UTS6JC8E2P

UTS Series, 2Way Cable Mount Conn Plug, Pin Contacts, Size 8, Bayonet, MIL-DTL-26482
$ 18.915
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UTS6JC8E2P.

IHS

Datasheet11 pages9 years ago

element14 APAC

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-22.00%

CAD Models

Download Eaton UTS6JC8E2P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2016-10-13
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

AmphenolPT06A-8-2S
Conn MIL-C-26482 Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Amphenol IndustrialPT01P-8-2PX
Conn MIL-C-26482 Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port
ITT / CannonKPT06E8-2P
Conn MIL-C-26482 Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Amphenol IndustrialPT06P-8-2P
Conn MIL-C-26482 Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Amphenol IndustrialPT06E-8-2P
Conn MIL-C-26482 Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Conn MIL-C-26482 Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port

Descriptions

Descriptions of Eaton UTS6JC8E2P provided by its distributors.

UTS Series,2Way Cable Mount Conn Plug, Pin Contacts, Size 8,Bayonet, MIL-DTL-26482
Circular Connector, 2 Contact(s), Male, Solder Terminal, Plug
Bayonet Lock,Male Pins,Plug 2pin Polyamide (PA),Nylon 7A
Plastic plug, with cable gland backshell, with 2 male solder contacts, IP68/69K in unmated conditions
Souriau SCT
CONN PLUG MALE 2P GOLD SLDR CUP
CONN PLUG MALE 2POS SOLDER CUP
Circular Connector, Plug, Size 8-2 Position, Panel; Connector Type:Circular Industrial; Product Range:Souriau Trim Trio Uts Series; Circular Connector Shell Style:Straight Plug; No. Of Contacts:2Contacts; Coupling Style:Bayonet Rohs Compliant: Yes |Souriau-Sunbank/eaton UTS6JC8E2P

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN