Eaton UTG11412PH

Circular Connector, 12 Contact(s), Male, Crimp Terminal, Receptacle
$ 23.824
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UTG11412PH.

IHS

Datasheet14 pages11 years ago
Datasheet1 page12 years ago

Newark

Souriau SCT

Mouser

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2001-09-01
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Female Free Hanging Receptacle, Ip65 And 48H Salt Spray |Souriau-Sunbank/eaton UTG114-12SH
Plastic in line receptacle, with cable gland backshell, for 12 male contacts, IP68/69K
Plastic in line receptacle, with cable gland backshell, for 12 female contacts, IP68/69K
Amphenol Sine SystemsT 3636 001
Connector M16 Circular Socket 12 Position Solder Straight Cable Mount 12 Terminal 1 Port
Amphenol Sine SystemsC091 31W012 200 2
Connector M16 Circular PIN 12 Position Solder Straight Panel Mount 12 Terminal 1 Port
Amphenol IndustrialPT01P-12-10P
Conn MIL-C-26482 Circular PIN 10 POS Solder ST Cable Mount 10 Terminal 1 Port

Descriptions

Descriptions of Eaton UTG11412PH provided by its distributors.

Circular Connector, 12 Contact(s), Male, Crimp Terminal, Receptacle
Bayonet Lock,Receptacle Housing 12pin Glass Filled,Polyester
Male free hanging receptacle, IP65
Souriau SCT
CONN RCPT HSG MALE 12POS INLINE
Circular Connector, Metalok Bantam Trim Trio Utg Series, Receptacle, 14, Pin, Cable Mount, 14-12 Rohs Compliant: Yes |Souriau-Sunbank / Eaton UTG11412PH
CONNECTOR, CIRCULAR, RCPT, 14POS, CABLE; Product Range: Trim Trio UTG Series; Circular Connector Shell Style: Cable Mount Receptacle; No. of Contacts: 12Contacts; Circular Contact Type: Crimp Pin - Contacts Not Supplied; Cou

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN