Eaton RCDX6032D28

Contact; Socket; Sz 16; Monocrimp; 28 AWG; For Coax & Twist Cable; Trim Trio Rcdx; Gold
$ 18.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton RCDX6032D28.

IHS

Datasheet164 pages5 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

Farnell

Supply Chain

Introduction Date2021-05-26
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Female coaxial contact, multipiece, size #16
CONTACT;SOCKET;SZ 16;MONOCRIMP;26 AWG;FOR COAX & TWIST CABLE;TRIM TRIO RCDX;GOLD
EatonRC20W3K
Connector Accessory, 0.047in Min Cable Dia, 0.063in Max Cable Dia, Contact, Copper Alloy
Amphenol AerospaceM39029/56-348
Circular Connector Contact, MIL-DTL-38999, Socket, Crimp, 22 AWG, 28 AWG
Conn Cont Skt 1 Pos St 1Term Rohs Compliant: Yes |Amphenol Aerospace M39029/56-352.
Amphenol AerospaceM39029/56-351
Circular Connector Contact, MIL-DTL-38999, Socket, Crimp, 20 AWG, 24 AWG

Descriptions

Descriptions of Eaton RCDX6032D28 provided by its distributors.

CONTACT;SOCKET;SZ 16;MONOCRIMP;28 AWG;FOR COAX & TWIST CABLE;TRIM TRIO RCDX;GOLD
Trim Trio Circular Connectors SCKT SUBMIN 28AWG
Contact SKT 16 Size Crimp ST Cable Mount 28AWG
Female coaxial contact, monocrimp, size #16
Souriau SCT
MONOCRIMP SUBMIN COAX F MONOCRIMP SUBMIN COA
CONN PIN COAX 28AWG GOLD CRIMP
CONTACT, CRIMP, SOCKET; Connector Type:Contact; Gender:Socket; Termination Method:Crimp; Contact Material:Copper; Series:TRIM TRIO; Contact Plating:Gold; Wire Size:28AWG
Contact, Socket, Crimp; Product Range:Souriau Trim Trio Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:28Awg; Wire Size Awg Min:28Awg; For Use With:Trim Trio Series Circular Connectors Rohs Compliant: Yes |Souriau-Sunbank/eaton RCDX60-32D28

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • RCDX60-32-D28
  • RCDX60-32D28
  • RCDX60-32D28.