Eaton D38999/26WC98SN

MIL Series Connector, 10 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Plug
$ 48.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton D38999/26WC98SN.

IHS

Datasheet152 pages6 years ago
Datasheet11 pages17 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-63.74%

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2006-04-14
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Amphenol AerospaceTV06RW-13-98S
Conn MIL-DTL-38999 Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port
Conn MIL-DTL-38999 Circular PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port
ITT / CannonKJB6T13F98SN
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
ITT / CannonKJB6T13W98SN
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Amphenol AerospaceTV06RW-13-98P
AMPHENOL TV06RW-13-98P Circular Connector, MIL-C-38999 Series III, Plug, 10, Pin, Crimp, Cable

Descriptions

Descriptions of Eaton D38999/26WC98SN provided by its distributors.

MIL Series Connector, 10 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Plug
Conn Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port
Connector, Circular, 10P Sz 13 Strt Plug Skt Cont RFI Shield | Souriau-Sunbank by Eaton D38999/26WC98SN
Connector Rohs Compliant: No |Souriau-Sunbank/eaton D38999/26WC98SN
Aluminium plug, Olive Drab Cadmium plating, with female contacts
Souriau SCT
CIRCULAR CONNECTOR, PLUG, 13-98, CABLE
Female Sockets,Plug,Threaded 37pin Aluminum 5A
AS6081 Certified Vendor, 1 Year Warranty
CONN PLUG FMALE 10POS GOLD CRIMP
CONN PLUG 10POS STRAIGHT W/SCKT
CIRCULAR CONNECTOR, PLUG, 13-98, CABLE; Military Specification: MIL-DTL-38999 Series III; Circular Connector Shell Style: Straight Plug; No. of Contacts: 10Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Thread
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3899926WC98SN