Eaton D38999/24WB98PN

MIL Series Connector, 6 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle
$ 42.682
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton D38999/24WB98PN.

IHS

Datasheet152 pages6 years ago
Datasheet11 pages17 years ago

element14 APAC

element14

Inventory History

3 month trend:
-40.35%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2006-04-14
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Conn MIL-DTL-38999 Circular SKT 6 POS Crimp ST Wall Mount 6 Terminal 1 Port
Conn Circular PIN 6 POS Crimp ST Flange Mount 6 Terminal 1 Port
Circular MIL Spec Connector 6 pin Size 11 Square Flange
Amphenol AerospaceD38999/20JB98SC
Conn MIL-DTL-38999 Circular SKT 6 POS Crimp ST Wall Mount 6 Terminal 1 Port
Conn Circular PIN 6 POS Crimp ST Flange Mount 6 Terminal 1 Port
ITT / CannonKJB7T11W98SN
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Eaton D38999/24WB98PN provided by its distributors.

MIL Series Connector, 6 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle
Olive Drab Cadmium Military MIL-DTL-38999Series III Non-RoHS Compliant Environment Resistant Circular Connector -65C~175C 7.5A 50.0muin 1.27mum
Jam Nut Connector, Receptacle, Size 11, 6 Position, Panel; Military Specification:Mil-Dtl-38999 Series Iii; Product Range:Ds38999/24 Series; Circular Connector Shell Style:Jam Nut Receptacle; No. Of Contacts:6Contacts Rohs Compliant: No |Souriau-Sunbank/eaton D38999/24WB98PN
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3899924WB98PN