Eaton D38999/24FJ35PA

MIL Series Connector, 128 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle
$ 74.789
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton D38999/24FJ35PA.

IHS

Datasheet152 pages6 years ago
Datasheet11 pages17 years ago

Farnell

Inventory History

3 month trend:
-38.63%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2006-04-14
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Amphenol AerospaceD38999/20WJ35BB
Conn MIL-DTL-38999 Circular SKT 128 POS Crimp ST Wall Mount 128 Terminal 1 Port
Amphenol AerospaceD38999/20FJ35PA
Conn MIL-DTL-38999 Circular PIN 128 POS Crimp ST Wall Mount 128 Terminal 1 Port
Amphenol AerospaceD38999/20FJ35PN
Conn MIL-DTL-38999 Circular PIN 128 POS Crimp ST Wall Mount 128 Terminal 1 Port
Conn Circular PIN 128 POS Crimp ST Flange Mount 128 Terminal 1 Port
Conn Circular PIN 128 POS Crimp ST Flange Mount 128 Terminal 1 Port
Conn Circular PIN 128 POS Crimp ST Flange Mount 128 Terminal 1 Port

Descriptions

Descriptions of Eaton D38999/24FJ35PA provided by its distributors.

MIL Series Connector, 128 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle
Conn Circular PIN 128 POS Crimp ST Jam Nut 128 Terminal 1 Port
Nickel Military MIL-DTL-38999Series III Non-RoHS Compliant A Circular Connector -65C~200C 5A 50.0muin 1.27mum
Aluminium jam nut receptacle, Nickel plating, with male contacts
Souriau SCT
Male Pins,Receptacle,Threaded 128pin Aluminum 5A , 32.5mm*55.6mm
8D 128C 128#22D Pin J/N |Souriau-Sunbank/eaton D38999/24FJ35PA
CONN RCPT MALE 128POS GOLD CRIMP
CIRCULAR CONNECTOR, RCPT, 25-35, JAM NUT; Military Specification: MIL-DTL-38999 Series III; Circular Connector Shell Style: Jam Nut Receptacle; No. of Contacts: 128Contacts; Circular Contact Type: Crimp Pin; Coupling Style: T
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3899924FJ35PA