Eaton D38999/20JB98SN

Composite square flange receptacle, Olive Drab Cadmium plating, with female contacts
$ 46.75
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton D38999/20JB98SN.

IHS

Datasheet152 pages5 years ago

RS (Formerly Allied Electronics)

element14 APAC

Inventory History

3 month trend:
-61.21%

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2006-04-14
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Circular Connector, MIL-DTL-38999 Series III, DS38999/24 Series, Jam Nut Receptacle, 6 Contacts
Circular Connector, MIL-DTL-38999 Series III, DS38999/24 Series, Jam Nut Receptacle, 6 Contacts
Conn MIL-DTL-38999 Circular SKT 6 POS Crimp ST Jam Nut 6 Terminal 1 Port

Descriptions

Descriptions of Eaton D38999/20JB98SN provided by its distributors.

Composite square flange receptacle, Olive Drab Cadmium plating, with female contacts
Souriau SCT
Conn Circular SKT 6 POS Crimp ST Flange Mount 6 Terminal 1 Port
Connector, Circular, 6P Sz 11 Wall Mount Recpt Socket Cont | Souriau-Sunbank by Eaton D38999/20JB98SN
Female Sockets,Receptacle,Threaded 6pin Composite 7.5A , , 31.61mm*26.2mm
6 Contact(s), Composite, Female, Crimp Terminal, Receptacle
8D 6C 6#20 Skt Recp |Souriau-Sunbank/eaton D38999/20JB98SN
CIRCULAR CONN, RCPT, 11-98, WALL MOUNT
CONN RCPT FMALE 6POS GOLD CRIMP
CIRCULAR CONN, RCPT, 11-98, WALL MOUNT; Military Specification: MIL-DTL-38999 Series III; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 6Contacts; Circular Contact Type: Crimp Socket; Coupling Style
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3899920JB98SN