Eaton D38999/20FB98PN

Conn Circular PIN 6 POS Crimp ST Flange Mount 6 Terminal 1 Port
$ 40.435
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton D38999/20FB98PN.

IHS

Datasheet152 pages5 years ago

RS (Formerly Allied Electronics)

Newark

element14

Inventory History

3 month trend:
-57.35%

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2006-04-14
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Connector, Circular, 6P Sz 11 Jam Nut Recpt Pin Cont | Souriau-Sunbank by Eaton D38999/24FB98PN
MIL Series Connector, 6 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle
MIL Series Connector, 6 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle
ITT / CannonKJB7T11W98SN
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
ITT / CannonKJB7T11W98PN
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Conn MIL-C-83723 Circular PIN 6 POS Crimp ST Wall Mount 6 Terminal 1 Port

Descriptions

Descriptions of Eaton D38999/20FB98PN provided by its distributors.

Conn Circular PIN 6 POS Crimp ST Flange Mount 6 Terminal 1 Port
Connector, Circular, 6P Sz 11 Wall Mount Recpt Pin Cont | Souriau-Sunbank by Eaton D38999/20FB98PN
Aluminium square flange receptacle, Nickel plating, with male contacts
Souriau SCT
Male Pins,Receptacle,Threaded 6pin Aluminum 7.5A , 31.5mm*26.2mm
6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
CIRCULAR CONN, RCPT, 11-98, WALL MOUNT
SQ FL RECP NKL SZ11N 11-98 PIN CTS
CONN RCPT MALE 6POS GOLD CRIMP
CIRCULAR CONNECTOR, RECEPTACLE, SIZE 11, 6 POSITION, WALL; Military Specification:MIL-DTL-38999 Series III; Product Range:D38999/20 Series; Circular Connector Shell Style:Wall Mount Receptacle; No. of Contacts:6Contacts RoHS Compliant: Yes

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • D38999/20FB98PN.
  • D3899920FB98PN