Eaton 8D515M35SN

MIL Series Connector, 37 Contact(s), Composite, Female, Crimp Terminal, Plug
$ 89.032
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 8D515M35SN.

IHS

Datasheet152 pages5 years ago
Datasheet2 pages9 years ago

element14 APAC

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2020-02-27
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

MIL Series Connector, 37 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Plug
Circular Connector, MIL-DTL-38999 Series III, DS38999/26 Series, Straight Plug, 37 Contacts
Conn MIL-DTL-38999 Circular SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port
Circular Connector, MIL-DTL-38999 Series III, DS38999/26 Series, Straight Plug, 37 Contacts
Conn MIL-DTL-38999 Circular PIN 37 POS Crimp ST Cable Mount 37 Terminal 1 Port
MIL Series Connector, 37 Contact(s), Composite, Female, Crimp Terminal, Plug

Descriptions

Descriptions of Eaton 8D515M35SN provided by its distributors.

MIL Series Connector, 37 Contact(s), Composite, Female, Crimp Terminal, Plug
Conn Circular SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port
Composite plug, Nickel plating, with female contacts, polarization N
Souriau SCT
8D 37C 37#22D Skt Plug |Souriau-Sunbank/eaton 8D515M35SN
CIRCULAR CONNECTOR, PLUG, 15-35, SKT; Product Range: 8D Series; Circular Connector Shell Style: Straight Plug; No. of Contacts: 37Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Threaded; Insert Arrangement: 15-
PLUG, RFI, SIZE 15, 37WAY, SKT; Connector Type:Circular Industrial; Series:8D - D38999; Connector Body Material:Composite; Gender:Plug; Contact Gender:Socket; Connector Mounting:Cable; Connector Shell Size:15; Insert Arrangement:15-35; No. of Contacts:37; Contact Termination:Crimp; Contact Material:Copper; SVHC:No SVHC (15-Dec-2010); Approval Category:MIL-D-38999 Series III

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8D5-15M35SN
  • 8D515M35SN.