What’s new: Find the right parts faster with our redesigned experience

Learn more

SolaHD C200M

Conduit Outlet Body Rigid Conduit Malleable Iron C 2 in
$ 107.229

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Descriptions

Descriptions of SolaHD C200M provided by its distributors.

Conduit Outlet Body Rigid Conduit Malleable Iron C 2 in
2 IN FORM 35 UNILET
APPLETON ELECTRIC C200-M Conduit Outlet Body, Iron, 2 In.. More details: Conduit Outlet Body, Iron, Body Style C, Hub Size 2 In., Form Form 35, Hazardous Location No, Capacity 75.0 cu. in., Threaded, Back Type Flat, Gray, Special Features Triple Coat Epoxy Coating, Standards UL 514A, UL 514B, C22.2 No. 18.3

Manufacturer Aliases

SolaHD has several brands around the world that distributors may use as alternate names. SolaHD may also be known as the following names:

  • Sola HD
  • Sola HD Canada
  • Sola Heavy Duty
  • SOLAHD/APPLETON GRP
  • SolaHD - Emerson Ind

Part Number Aliases

This part may be known by these alternate part numbers:

  • C200-M