SMC TU0604BU-20

SMC Pneumatics Polyurethane Tubing; 6mm OD; 4mm ID; 20m Roll; Blue
$ 26.6
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for SMC TU0604BU-20.

TodayComponents

Datasheet1 page21 years ago

RS (Formerly Allied Electronics)

TME

Farnell

Inventory History

3 month trend:
-2.21%

Supply Chain

Country of OriginJapan
Introduction Date2017-10-03
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of SMC TU0604BU-20 provided by its distributors.

SMC Pneumatics Polyurethane Tubing; 6mm OD; 4mm ID; 20m Roll; Blue
BLUE 20M LONG COIL TUBING WITHOUT CONNECTOR PUR 0.8 MPA, -20 - +60DEGC
Brand/Series:TU-Metric Color:Blue Diameter, Outer, Nominal:6 mm Length, Tube:20 m Type:Polyurethane
SMC 6MM OD POLYURETHANE TUBING. BLUE. 20 METRES
TU, Polyurethane Tubing, Metric Size
SMC , PUR, TU, 6mm, 4mm, , +60¡ãC
TUBING, 6MM, BLUE, 20M; Material:Polyurethane; Colour:Blue; External Diameter:6mm; Internal Diameter:4mm; External Length / Height:20m; Pressure, Max:8bar; Temp, Op. Max:60°C; Temp, Op. Min:-20°C ;RoHS Compliant: NA
TUBING, 20M, 0.8MPA, PUR, BLUE; Tube Material: PUR (Polyurethane); Colour: Blue; External Diameter: 6mm; Internal Diameter: 4mm; Pressure Max: 0.8MPa; Length: 20m; Pr; Available until stocks are exhausted Alternative available

Manufacturer Aliases

SMC has several brands around the world that distributors may use as alternate names. SMC may also be known as the following names:

  • SMC CORPORATION
  • SMC Corporation of America
  • SMSC
  • SMC(Sangdest Microelectronicstronic (Nanjing))
  • SMC CORP
  • SMCCRP
  • SMC Corp of America
  • SMC of America
  • STANDARD MICROSYSTEMS CORPORAT
  • Standard Microsystems
  • STANDARD MICROSYSTEM
  • SMC PNEUMATICS
  • SMC PNEUMATIC
  • SMC DIODE SOLUTIONS
  • SMC PNEUM
  • SMCSEMI
  • SMC FITTINGS
  • SYNERGY MICROWAVE CORP
  • SMC Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • TU0604BU20