MaxLinear SP489EEP

Line Receiver, BICMOS, PDIP16
Obsolete
Datasheet

Price and Stock

DistributorSKUMinPkg
Run Hong ElectronicsSP489EEP5,008
9h

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP489EEP.

IHS

Datasheet2 pages24 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.795
Stock
5,008
19,609
Authorized Distributors
0
3
Display Type
-
-
Output Current
-
-
Output Voltage
-
-
Current Rating
-
-
Logic Function
-
-
Dimming
-
-
Number of Channels
-
-
Data Rate
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Case/Package
DIP
DIP
Number of Pins
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2006-02-17

Descriptions

Descriptions of MaxLinear SP489EEP provided by its distributors.

Line Receiver, BICMOS, PDIP16

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar