MaxLinear SP207CT

+5V High-Speed RS-232 Transceivers with 0.1uF Capacitors
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP207CT.

IHS

Datasheet16 pages21 years ago

Alternate Parts

Price @ 1000
$ 2.268
$ 2.268
Stock
27,504
145,666
145,666
Authorized Distributors
0
6
6
Case/Package
SOP
SOIC
SOIC
Number of Pins
-
24
24
Logic Function
-
Receiver, Transceiver
Receiver, Transceiver
Interface
-
RS-232
RS-232
Number of Drivers
-
5
5
Number of Receivers
3
3
3
Data Rate
-
230 kbps
230 kbps
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60

Descriptions

Descriptions of MaxLinear SP207CT provided by its distributors.

+5V High-Speed RS-232 Transceivers with 0.1uF Capacitors
Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24
IC QUINT TX TRIPLE RX RS-232 24-PIN SOIC W

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar